- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 116CU-3
116CU-3
Superior Electric
TRANSFORMER, 240V, 10A | Superior Electric 116CU-3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TRANSFORMER, 240V, 10A | Superior Electric 116CU-3
Search Keywords: 116CU3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:116CU-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$2,609.75
3
$2,474.18
5 +
$2,268.00
Click for Quote
Log in
to unlock special pricing