- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Variable Transformers ›
- 116CU
Superior Electric
116CU
Variable Transformer 0-120V 10A Out 1.2kVA, 120V Vi, Panel, Knob | Superior Electric 116CU
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Superior Electric |
| Part No: | 116CU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504320000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |