- Home ›
- All Products›
- 1156DU-3Y
1156DU-3Y
Superior Electric
Non-Compliant 24.2 kW 50 A 280 V 240 V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Compliant 24.2 kW 50 A 280 V 240 V
Search Keywords: 1156DU3Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:1156DU-3Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26