- Home ›
- All Products›
- 10C-40-2
10C-40-2
Superior Electric
Manual, 2 Deck, Open Construction, 40V, 7A per dec
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Manual, 2 Deck, Open Construction, 40V, 7A per dec
Search Keywords: 10C402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:10C-40-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26