- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Variable Transformers ›
- 10C-3
10C-3
Superior Electric
Variable Transformer 3Phase Wye 1200VA 240V Primary 0-240VAC 2.25A Secondary | Superior Electric 10C-3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Variable Transformer 3Phase Wye 1200VA 240V Primary 0-240VAC 2.25A Secondary | Superior Electric 10C-3
Search Keywords: 10C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Superior Electric
-
Part No:10C-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1,562.30
3
$1,520.64
5 +
$1,357.71
Click for Quote
Log in
to unlock special pricing