- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- SP101A1123HBT
Available Replacements
RECOMMENDED REPLACEMENT
Sunon
SP101A1123HBT
AC Fan Ball Bearing 115V 0.21A/0.18A 20W/18W 50Hz/60Hz 2750RPM/3050RPM 87CFM/107CFM 45dB/50dB Flange Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC Fan Ball Bearing 115V 0.21A/0.18A 20W/18W 50Hz/60Hz 2750RPM/3050RPM 87CFM/107CFM 45dB/50dB Flange Mount
Search Keywords: SP101A1123HBT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sunon |
| Part No: | SP101A1123HBT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Fan |
| Dimension: | 119 x 119 x 38.5 mm |
| Voltage Rating: | 115 V |
| Power Rating: | 20,18 W |
| Maximum Airflow: | 87,107 CFM |
| Noise Level: | 45,50 dB |
| Special Features: | High Speed |
| Termination: | Lead Wire |
Product Guides
+
Frequently Asked Questions
Is SP101A1123HBT discontinued?
Yes, SP101A1123HBT from Sunon is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SP101A1123HBT?
The recommended replacement for SP101A1123HBT is SP101A-1123HBT.GN from Sunon, available from OnlineComponents.com.
Is SP101A1123HBT RoHS compliant?
Yes, SP101A1123HBT is RoHS compliant.
What is the lead time for SP101A1123HBT?
The standard lead time for SP101A1123HBT is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.