Image is representational - see manufacturer specifications

Sunon Authorized Distributor

SP100A-1123XST.GN

AC Fan Axial Sleeve Bearing 115V 95CFM/115CFM 44dB/49dB 119 X 119 X 38.5mm Super High Speed

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Sleeve Bearing 115V 95CFM/115CFM 44dB/49dB 119 X 119 X 38.5mm Super High Speed
Search Keywords: SP100A1123XSTGN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sunon
Part No: SP100A-1123XST.GN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Category: AC Fan
Dimension: 119 x 119 x 38.5 mm
Voltage Rating: 115 V
Power Rating: 22,20 W
Maximum Airflow: 95,115 CFM
Noise Level: 44,49 dB
Special Features: Super High Speed
Termination: Terminal
Housing Material: Aluminum Alloy
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SP100A-1123XST.GN RoHS compliant?
Yes, SP100A-1123XST.GN is RoHS compliant.
What is the lead time for SP100A-1123XST.GN?
The standard lead time for SP100A-1123XST.GN is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 579
Can Ship immediately
On Order:
1,320   can ship 4/21/27
Minimum Order Quantity:
5
32 Weeks can ship 7/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.43
40
$14.00
80
$13.97
120
$13.93
280
$13.90
520
$13.87
1,000 +
$13.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!