- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- SF23080A-2083HBL.GN
Description
+
AC Fan Axial Ball Bearing 220V to 240V 185V to 245V 24CFM/31CFM 32dB/36.5dB 80 X 80 X 38.5mm High Speed
Search Keywords: SF23080A2083HBLGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:SF23080A-2083HBL.GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Category:AC Fan1342
-
Dimension:80 x 80 x 38.51359mm
-
Voltage Rating:220 to 240 V
-
Power Rating:14,13.5 W
-
Maximum Airflow:24,31 CFM
-
Noise Level:32,36.5 dB
-
Special Features:High Speed1363
-
Termination:Lead Wire1364
-
Housing Material:Aluminum1345
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
On Order:
60
can ship 10/19/26
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$28.55
5
$25.59
10
$21.01
30
$19.79
60
$19.69
120
$19.59
270 +
$19.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT