Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SF11592A-1092HBL.GN

Sunon

AC Fan Ball Bearing 115V 0.11A/0.12A 12W/13W 50Hz/60Hz 2350RPM/2850RPM 30CFM/37CFM 37dB/40dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Ball Bearing 115V 0.11A/0.12A 12W/13W 50Hz/60Hz 2350RPM/2850RPM 30CFM/37CFM 37dB/40dB Flange Mount
Search Keywords: SF11592A1092HBLGN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sunon
  • Part No:
    SF11592A-1092HBL.GN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Category:
    AC Fan
  • Dimension:
    91.5 x 91.5 x 25.5 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    12,13 W
  • Maximum Airflow:
    30,37 CFM
  • Noise Level:
    37,40 dB
  • Special Features:
    High Speed
  • Termination:
    Lead Wire
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 694
Can Ship immediately
40 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
1
$24.27
5
$21.73
25
$21.41
50
$17.58
100
$16.13
250
$16.05
500 +
$15.97
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States