- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PMB1275PNB1-AY.(2).GN
Description
+
DC Blower Ball Bearing 12V 0.3A 3.6W 3400RPM 13.6CFM 43.5dB Flange Mount
Search Keywords: PMB1275PNB1AY2GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:PMB1275PNB1-AY.(2).GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:75.7 x 75.7 x 30 mm
-
Voltage Rating:12 V
-
Power Rating:3.6 W
-
Maximum Airflow:13.6 CFM
-
Noise Level:43.5 dB
-
Special Features:High Speed
-
Termination:Lead Wire
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.