- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PE60251BX-000U-A99
Available Replacements
RECOMMENDED REPLACEMENT
Sunon
PE60251BX-000U-A99
DC Fan Axial Ball Bearing 12V 40CFM 46dB 60 X 60 X 25mm Super High Speed
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 12V 40CFM 46dB 60 X 60 X 25mm Super High Speed
Search Keywords: PE60251BX000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:PE60251BX-000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Category:DC Fan1342
-
Dimension:60 x 60 x 251359mm
-
Voltage Rating:12 V
-
Power Rating:4.44 W
-
Maximum Airflow:40 CFM
-
Noise Level:46 dB
-
Special Features:Super High Speed1363
-
Termination:Lead Wire1364
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PE60251BX-000U-A99 discontinued?
Yes, PE60251BX-000U-A99 from Sunon is discontinued (end-of-life December 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PE60251BX-000U-A99?
The recommended replacement for PE60251BX-000U-A99 is PF60251BX-1000U-A99 from Sunon, available from OnlineComponents.com.
Is PE60251BX-000U-A99 RoHS compliant?
Yes, PE60251BX-000U-A99 is RoHS compliant.
What is the lead time for PE60251BX-000U-A99?
The standard lead time for PE60251BX-000U-A99 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.