- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PE60201B1-000U-A99
Description
+
DC Fan Axial Ball Bearing 12V 27.5CFM 39dB 60 X 60 X 20mm High Speed
Search Keywords: PE60201B1000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:PE60201B1-000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Category:DC Fan1342
-
Dimension:60 x 60 x 201359mm
-
Voltage Rating:12 V
-
Power Rating:2.3 W
-
Maximum Airflow:27.5CFM
-
Noise Level:39 dB
-
Special Features:High Speed1363
-
Termination:Lead Wire1364
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$14.97
25
$13.56
50
$12.62
200
$11.75
400
$11.69
600
$11.51
1,000 +
$11.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT