- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MF80252V3-1000U-A99
Description
+
DC Fan Axial Vapo Bearing 24V 33CFM 28dB 80 X 80 X 25mm Low Speed
Search Keywords: MF80252V31000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:MF80252V3-1000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Category:DC Fan
-
Dimension:80 x 80 x 25 mm
-
Voltage Rating:24 V
-
Power Rating:0.96 W
-
Maximum Airflow:33 CFM
-
Noise Level:28 dB
-
Special Features:Low Speed
-
Termination:Lead Wire
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
30
$5.46
60
$5.34
120
$5.26
270
$4.53
510
$4.32
1,020
$3.89
2,520
$3.84
5,010 +
$2.93
Click for Quote
Log in
to unlock special pricing