- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MF60251VX-1000U-A99
Description
+
DC Fan Axial Vapo Bearing 12V 27CFM 31.2dB 60 X 60 X 25mm Super High Speed
Search Keywords: MF60251VX1000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:MF60251VX-1000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Category:DC Fan1342
-
Dimension:60 x 60 x 251359mm
-
Voltage Rating:12 V
-
Power Rating:1.56 W
-
Maximum Airflow:27 CFM
-
Noise Level:31.2 dB
-
Special Features:Super High Speed1363
-
Termination:Lead Wire1364
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
725
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
30
$7.94
60
$7.71
120
$7.48
270
$6.41
510
$5.97
1,020
$5.27
2,520 +
$5.04
Click for Quote
Log in
to unlock special pricing