- Home ›
- All Products›
- MF50101V1-1000U-G99
Description
+
Fan 12V 50x10 V 23, 4m³/h 30, 7dBA F
Search Keywords: MF50101V11000UG99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:MF50101V1-1000U-G99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
30
$6.03
60
$6.02
120
$5.76
270
$4.90
510
$4.49
1,020
$4.37
2,520
$3.86
5,010 +
$2.94
Click for Quote
Log in
to unlock special pricing