- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MEC0252V3-000U-A99
Description
+
Blower and Fan
Search Keywords: MEC0252V3000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:MEC0252V3-000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Category:DC Fan
-
Dimension:120 x 120 x 25 mm
-
Voltage Rating:24 V
-
Power Rating:2 W
-
Maximum Airflow:75 CFM
-
Noise Level:34 dB
-
Special Features:Low Speed
-
Termination:Lead Wire
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
On Order:
510
can ship 12/7/26
Minimum Order Quantity:
5
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$10.63
30
$10.18
60
$9.11
120
$8.78
270
$8.74
510
$8.69
1,020 +
$8.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT