Image is representational - see mfr. specs

MEC0252V1-000U-A99

Sunon

Blower and Fan

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Blower and Fan
Search Keywords: MEC0252V1000UA99
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sunon
  • Part No:
    MEC0252V1-000U-A99
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Category:
    DC Fan
  • Dimension:
    120 x 120 x 25 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    5 W
  • Maximum Airflow:
    108.2 CFM
  • Noise Level:
    44.5 dB
  • Special Features:
    High Speed
  • Termination:
    Lead Wire
  • Housing Material:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 635
Can Ship immediately
On Order:
1,020   can ship 11/30/26
Minimum Order Quantity:
5
26 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.92
30
$11.06
60
$10.26
120
$10.04
270
$10.01
510
$9.99
1,020 +
$9.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!