- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MEC0251V1-000U-A99
Description
+
Tubeaxial Fan - 12VDC - 120mm L x 120mm H - Vapo-Bearing - 108.2 CFM (3.03m³/min) - 44.5dB(A) - 5.5 W - 3100 RPM - 2 Wire Leads.
Search Keywords: MEC0251V1000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:MEC0251V1-000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan1342
-
Dimension:120 x 120 x 251359mm
-
Voltage Rating:12 V
-
Power Rating:5.4 W
-
Maximum Airflow:108.2 CFM
-
Noise Level:44.5 dB
-
Special Features:High Speed1363
-
Termination:Lead Wire1364
-
Housing Material:Thermoplastic1345
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,068
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$12.43
25
$10.04
50
$9.38
100
$9.02
250
$8.97
500
$8.93
1,000 +
$8.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT