- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- ME80252V1-000U-A99
Description
+
DC Fan Axial Vapo Bearing 24V 41CFM 33dB 80 X 80 X 25mm High Speed
Search Keywords: ME80252V1000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:ME80252V1-000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 25 mm
-
Voltage Rating:24 V
-
Power Rating:1.8 W
-
Maximum Airflow:41 CFM
-
Noise Level:33 dB
-
Special Features:High Speed
-
Termination:Lead Wire
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.