- 홈 ›
- All Products›
- MB60151V3-000U-A99
설명
+
DC Fan Vapo Bearing 12V 0.05A 0.6W 3000RPM 15CFM 25dBA
Search Keywords: MB60151V3000UA99
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Sunon
-
부품 번호:MB60151V3-000U-A99
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
공급자 표준 포장:
1
자료
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.