- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- MB40201VX-000U-A99
Description
+
Fan with 40X40X20 mm Size, 12VDC
Search Keywords: MB40201VX000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:MB40201VX-000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:1.38 W
-
Maximum Airflow:10.8 CFM
-
Noise Level:27.5 dB
-
Termination:Lead Wire
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.