- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- GB1205PKV1-8AY.GN
Description
+
DC Blower Vapo Bearing 12V 0.124A 1.5W 5200RPM 5.7CFM 35dB Flange Mount
Search Keywords: GB1205PKV18AYGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:GB1205PKV1-8AY.GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Category:DC Blower1342
-
Dimension:50 x 50 x 201359mm
-
Voltage Rating:12 V
-
Power Rating:1.5 W
-
Maximum Airflow:5.7 CFM
-
Noise Level:35 dB
-
Special Features:High Speed1363
-
Termination:Lead Wire1364
-
Housing Material:Polybutylene Terephthalate1345
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
786
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
5
$17.71
30
$14.61
60
$14.29
120
$13.84
270
$13.49
510
$12.80
1,020 +
$12.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT