- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FG-25
Description
+
250 mm 4 Position Screw Mount Metal Finger Guard
Search Keywords: FG25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:FG-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
30
$7.55
60
$7.21
120
$7.00
270
$5.85
510
$5.60
1,020
$4.95
2,520
$4.82
5,010 +
$4.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments