- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EEC0382B1-000U-A99
Sunon
EEC0382B1-000U-A99
Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 138.0 CFM (3.86m³/min) - 48.0dB(A) - 9.2 W - 3100 RPM - 2 Wi ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:EEC0382B1-000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Category:DC Fan1342
-
Dimension:120 x 120 x 381359mm
-
Voltage Rating:24 V
-
Power Rating:9.2 W
-
Maximum Airflow:138 CFM
-
Noise Level:48 dB
-
Special Features:High Speed1363
-
Termination:Lead Wire1364
-
Housing Material:N/A
-
Operating Temperature:N/A