- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EEC0252B1-000U-A99
Sunon
EEC0252B1-000U-A99
DC Fan Axial Ball Bearing 24V 108.2CFM 44.5dB 120 X 120 X 25mm High Speed
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 24V 108.2CFM 44.5dB 120 X 120 X 25mm High Speed
Search Keywords: EEC0252B1000UA99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:EEC0252B1-000U-A99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Category:DC Fan
-
Dimension:120 x 120 x 25 mm
-
Voltage Rating:24 V
-
Power Rating:5 W
-
Maximum Airflow:108.2 CFM
-
Noise Level:44.5 dB
-
Special Features:High Speed
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is EEC0252B1-000U-A99 RoHS compliant?
Yes, EEC0252B1-000U-A99 is RoHS compliant.
What is the lead time for EEC0252B1-000U-A99?
The standard lead time for EEC0252B1-000U-A99 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
On Order:
510
can ship 10/5/26
Minimum Order Quantity:
5
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
5
$14.92
10
$14.51
30
$13.85
60
$13.43
120
$13.02
270
$12.54
510 +
$12.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT