- Home ›
- All Products›
- EB50101S2-000U-999
Description
+
DC Fan / Standard / Size (mm): 50X50X10 / Voltage: 12 / Bearing Type: Sleeve
Search Keywords: EB50101S2000U999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:EB50101S2-000U-999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
DC Fans DC Axial Fan, 50x50x10mm, 12VDC, Sleeve Bearing, Lead Wires, 201706-MP
In Stock:
140
Minimum Order:
30