- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- DP201A-2123HBT.GN
Description
+
AC Fan Axial Ball Bearing 220V to 240V 185V to 245V 87CFM/107CFM 45dB/50dB 119 X 119 X 38.5mm High Speed
Search Keywords: DP201A2123HBTGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sunon
-
Part No:DP201A-2123HBT.GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Category:AC Fan
-
Dimension:119 x 119 x 38.5 mm
-
Voltage Rating:220 to 240 V
-
Power Rating:20,19 W
-
Maximum Airflow:87,107 CFM
-
Noise Level:45,50 dB
-
Special Features:High Speed
-
Termination:Terminal
-
Housing Material:Aluminum
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
805
Can Ship immediately
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$26.99
5
$24.17
10
$19.79
30
$19.24
60
$19.07
120
$18.96
270 +
$18.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT