Sunon Authorized Distributor

A1175-HBL.TC.GN

AC Fan Ball Bearing 115V 0.22A/0.23A 25W/27W 50Hz/60Hz 2800RPM/3200RPM 203CFM/239CFM 51dB/58dB Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Ball Bearing 115V 0.22A/0.23A 25W/27W 50Hz/60Hz 2800RPM/3200RPM 203CFM/239CFM 51dB/58dB Flange Mount
Search Keywords: A1175HBLTCGN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sunon
Part No: A1175-HBL.TC.GN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Category: AC Fan1342
Dimension: 171.5 x 151 x 511359mm
Voltage Rating: 115 V
Power Rating: 25,27 W
Maximum Airflow: 203,239 CFM
Noise Level: 51,58 dB
Special Features: High Speed1363
Termination: Lead Wire1364
Housing Material: Aluminum Alloy1345
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A1175-HBL.TC.GN RoHS compliant?
Yes, A1175-HBL.TC.GN is RoHS compliant.
What is the lead time for A1175-HBL.TC.GN?
The standard lead time for A1175-HBL.TC.GN is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Ships today, if you order in
32 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.03
5
$54.13
12
$53.09
36
$51.80
60
$51.20
108
$50.50
252 +
$43.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!