- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- WM60AA-120A
WM60AA-120A
Struthers-Dunn
Electromechanical Relay - Mercury Displacement - DPST-NO - 60A - 120V 218 Ohm Coil - DIN Rail Mount -
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - Mercury Displacement - DPST-NO - 60A - 120V 218 Ohm Coil - DIN Rail Mount -
Search Keywords: WM60AA120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:WM60AA-120A
-
Alias/AKA:M60AA-120VAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$418.83
3
$412.55
5 +
$406.36
Click for Quote
Log in
to unlock special pricing