- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- WM60A-24D
WM60A-24D
Struthers-Dunn
Electromechanical Relay SPST-NO 60A 24VDC 186Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPST-NO 60A 24VDC 186Ohm
Search Keywords: WM60A24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:WM60A-24D
-
Alias/AKA:M60A-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$246.76
5
$239.90
10
$184.89
20
$179.96
50
$124.59
100 +
$106.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT