W88X-12
Struthers-Dunn
Power Relay 24VDC 10A 3PDT (( 35mm 33mm 54.5mm)) Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 10A 3PDT (( 35mm 33mm 54.5mm)) Plug-In
Search Keywords: W88X12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:W88X-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$165.26
10
$72.22
25
$68.39
50 +
$64.60
Click for Quote
Log in
to unlock special pricing