- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- W88HPX-51-24VDC
W88HPX-51-24VDC
Struthers-Dunn
Electromechanical Relay - 24VDC - 400Ohm - 10A - 3PDT - (66.8x66.8x66.8)mm - Plug-In Plug-In Relay.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay - 24VDC - 400Ohm - 10A - 3PDT - (66.8x66.8x66.8)mm - Plug-In Plug-In Relay.
Search Keywords: W88HPX5124VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:W88HPX-51-24VDC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Coil Resistance:400 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$209.39
5
$203.57
10
$156.89
20
$156.50
50
$105.72
100 +
$90.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT