- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- W88HPX-34
Struthers-Dunn
W88HPX-34
Electromechanical Relay 24VDC 400Ohm 12A DPDT (38.8x42.8x51.5)mm Plug-In Octal Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 400Ohm 12A DPDT (38.8x42.8x51.5)mm Plug-In Octal Relay
Search Keywords: W88HPX34
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:W88HPX-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:12 A
-
Mounting:Connector
-
Termination Style:8-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-10 to 60 °C
-
Coil Resistance:400 Ohm
Product Guides
+
Frequently Asked Questions
Is W88HPX-34 RoHS compliant?
Yes, W88HPX-34 is RoHS compliant.
What is the lead time for W88HPX-34?
The standard lead time for W88HPX-34 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$308.69
3
$306.61
5 +
$304.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT