- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- W388CPSOX-101
W388CPSOX-101
Struthers-Dunn
Relays 24VDC 12A 0-120SEC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relays 24VDC 12A 0-120SEC
Search Keywords: W388CPSOX101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:W388CPSOX-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$107.90
10
$78.58
25
$62.62
500 +
$48.70
Click for Quote
Log in
to unlock special pricing