- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- W193RE3C3-24G
W193RE3C3-24G
Struthers-Dunn
Reed Relays 3PDT 0.5A 24VDC 1.15KOhm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reed Relays 3PDT 0.5A 24VDC 1.15KOhm Thru-Hole
Search Keywords: W193RE3C324G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:W193RE3C3-24G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:3PDT
-
Maximum Carry Current:2 A
-
Maximum Switching Current:0.5 A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$119.00
5
$112.00
10
$108.00
25 +
$98.00
Click for Quote
Log in
to unlock special pricing