- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- W193RE2C3-24G
Struthers-Dunn
W193RE2C3-24G
Reed Relays DPDT 0.5A 24VDC 1.5KOhm Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Reed Relays DPDT 0.5A 24VDC 1.5KOhm Thru-Hole
Search Keywords: W193RE2C324G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:W193RE2C3-24G
-
Alias/AKA:193RE2C3-24G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Carry Current:2 A
-
Maximum Switching Current:0.5 A
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is W193RE2C3-24G RoHS compliant?
Yes, W193RE2C3-24G is RoHS compliant.
What is the lead time for W193RE2C3-24G?
The standard lead time for W193RE2C3-24G is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$101.59
5
$97.66
10
$75.21
20
$73.18
50
$50.66
100 +
$43.35
Click for Quote
Log in
to unlock special pricing