- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- W134MPCX-2
Struthers-Dunn
W134MPCX-2
Reed Relays 12VDC 330Ohm 1A SPDT THT Mercury Wetted
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:W134MPCX-2
-
Alias/AKA:134MPCX-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Mercury Wetted
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:500 V
-
Maximum Carry Current:2 A
-
Maximum Switching Current:1 A
-
Maximum Switching Power:50 VA
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole