- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- W131MPCX-3
W131MPCX-3
Struthers-Dunn
Relays SPST 12V 2A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relays SPST 12V 2A
Search Keywords: W131MPCX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:W131MPCX-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$113.85
10
$90.41
25
$80.34
50
$60.52
100 +
$56.23
Click for Quote
Log in
to unlock special pricing