Image is representational - see manufacturer specifications

Struthers-Dunn Authorized Distributor

W104MPCX-151

Reed Relays 24VDC 480Ohm 0.25A DPDT THT Dry

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Reed Relays 24VDC 480Ohm 0.25A DPDT THT Dry
Search Keywords: W104MPCX151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Struthers-Dunn
Part No: W104MPCX-151
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Dry
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum DC Switching Voltage: 100 V
Maximum Carry Current: 0.5 A
Maximum Switching Current: 0.25 A
Maximum Switching Power: 4 VA
Terminal Type: PC Pin
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is W104MPCX-151 RoHS compliant?
Yes, W104MPCX-151 is RoHS compliant.
What is the lead time for W104MPCX-151?
The standard lead time for W104MPCX-151 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$128.77
5
$119.16
10
$90.42
20
$85.47
50
$59.16
100 +
$49.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!