- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- W104MPCX-150
Struthers-Dunn
W104MPCX-150
Reed Relays 12VDC 230Ohm 0.25A DPDT THT Dry
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:W104MPCX-150
-
Alias/AKA:104MPCX-150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:0.5 A
-
Maximum Switching Current:0.25 A
-
Maximum Switching Power:4 VA
-
Package Type:N/A
-
Terminal Type:PC Pin
-
Mounting:Through Hole