- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- SK-TRF8-BFW-1
SK-TRF8-BFW-1
Struthers-Dunn
Conn Relay Socket SKT 8 POS Solder ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Relay Socket SKT 8 POS Solder ST Panel Mount
Search Keywords: SKTRF8BFW1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:SK-TRF8-BFW-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 7/2/26
Minimum Order Quantity:
5
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$19.48
25
$12.56
50
$10.62
100
$8.80
250
$8.56
500
$8.08
1,000 +
$7.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT