- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- SK-TRF12-BFW-1
SK-TRF12-BFW-1
Struthers-Dunn
Conn Relay Socket SKT 12 POS Solder ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Relay Socket SKT 12 POS Solder ST Panel Mount
Search Keywords: SKTRF12BFW1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:SK-TRF12-BFW-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:12
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
358
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$24.67
25
$18.18
50
$15.38
100
$12.74
250
$11.70
500
$11.66
1,000 +
$11.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT