- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- SK-SQB11-DS
Struthers-Dunn
SK-SQB11-DS
Relay Socket - DIN Rail - Panel - Screw - 11 Pins - 10 A - 240 VAC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay Socket - DIN Rail - Panel - Screw - 11 Pins - 10 A - 240 VAC.
Search Keywords: SKSQB11DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:SK-SQB11-DS
-
Alias/AKA:I707096E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SK-SQB11-DS RoHS compliant?
Yes, SK-SQB11-DS is RoHS compliant.
What is the lead time for SK-SQB11-DS?
The standard lead time for SK-SQB11-DS is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$27.70
5
$26.05
10
$20.00
25
$15.90
50
$13.16
100
$11.15
250 +
$10.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT