- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PM-17DY-24VDC
Struthers-Dunn
PM-17DY-24VDC
The PM-17DY-24VDC is an open-style, 4PDT (4 Form C) power relay with a 24VDC coil and silver alloy contacts.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The PM-17DY-24VDC is an open-style, 4PDT (4 Form C) power relay with a 24VDC coil and silver alloy contacts.
Search Keywords: PM17DY24VDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:PM-17DY-24VDC
-
Alias/AKA:PM-17DY-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:35 A
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-34 to 74 °C
Product Guides
+
Frequently Asked Questions
Is PM-17DY-24VDC RoHS compliant?
Yes, PM-17DY-24VDC is RoHS compliant.
What is the lead time for PM-17DY-24VDC?
The standard lead time for PM-17DY-24VDC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$261.29
3
$254.03
5
$253.39
10
$195.78
20 +
$190.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT