- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- PM-17AY-120
Struthers-Dunn
PM-17AY-120
Power Relay 120VAC 20DC/35AAC 4PDT(67.5x86.2x69.1)mm DIN Rail
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 120VAC 20DC/35AAC 4PDT(67.5x86.2x69.1)mm DIN Rail
Search Keywords: PM17AY120
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Struthers-Dunn |
| Part No: | PM-17AY-120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| AC Coil Voltage: | 120 V |
Product Guides
+
Frequently Asked Questions
Is PM-17AY-120 RoHS compliant?
Yes, PM-17AY-120 is RoHS compliant.
What is the lead time for PM-17AY-120?
The standard lead time for PM-17AY-120 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
On Order:
20
can ship 12/24/26
30 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
1
$182.16
3
$178.60
5
$174.15
10
$169.68
20 +
$153.03
Click for Quote
Log in
to unlock special pricing