- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- M35AA-120VAC
M35AA-120VAC
Struthers-Dunn
Electromechanical Relay 120VAC 218Ohm 35A DPST-NO DIN Rail Mercury Displacement Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 120VAC 218Ohm 35A DPST-NO DIN Rail Mercury Displacement Relay
Search Keywords: M35AA120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:M35AA-120VAC
-
Alias/AKA:WM35AA-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:120 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$280.42
3
$253.57
5
$248.29
10
$235.88
15 +
$217.26
Click for Quote
Log in
to unlock special pricing