- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- B255XCXP-120A
B255XCXP-120A
Struthers-Dunn
Electromechanical Relay 120VAC 1.45KOhm 10A 3PDT (66.6x37.2x95.2)mm Plug-In Latching Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 1.45KOhm 10A 3PDT (66.6x37.2x95.2)mm Plug-In Latching Relay
Search Keywords: B255XCXP120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:B255XCXP-120A
-
Alias/AKA:255XCXP-120VAC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-10 to 60 °C
-
Coil Resistance:1.45 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$501.00
3
$494.35
5 +
$493.11
Click for Quote
Log in
to unlock special pricing