- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- B255XBXP-120A
B255XBXP-120A
Struthers-Dunn
Electromechanical Relay 120VAC 1.45KOhm 10A DPDT (66.6x37.2x95.2)mm Plug-In Latching Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 120VAC 1.45KOhm 10A DPDT (66.6x37.2x95.2)mm Plug-In Latching Relay
Search Keywords: B255XBXP120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:B255XBXP-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:Solder
-
Push to Test Button:Yes
-
Led Indicator:No
-
Operating Temperature:-10 to 60 °C
-
Coil Resistance:1.45 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
9 Weeks
can ship
7/17/26
CUSTOMERS
ALSO BOUGHT