- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- B255BXBPLM-120VAC
B255BXBPLM-120VAC
Struthers-Dunn
Electromechanical Relay 120VAC 0.54KOhm 10A DPST-NO/DPST-NC(66.67x37.28x95.25)mm THT Magnetic Latching Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 0.54KOhm 10A DPST-NO/DPST-NC(66.67x37.28x95.25)mm THT Magnetic Latching Relay
Search Keywords: B255BXBPLM120VAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Struthers-Dunn
-
Part No:B255BXBPLM-120VAC
-
Alias/AKA:B255BXBPLM-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$580.76
3
$564.85
5 +
$563.44
Click for Quote
Log in
to unlock special pricing