- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- B255BXBP-48D
Struthers-Dunn
B255BXBP-48D
Electromechanical Relay 48VDC 10A DPST-NO/DPST-NC (66.8x36.7x94.4)mm THT Industrial Relay
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Struthers-Dunn |
| Part No: | B255BXBP-48D |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536410050 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Latching Double Coil |
| DC Coil Voltage: | 48 V |
| Contact Arrangement: | DPST-NO,DPST-NC |
| Maximum Current Rating: | 10 A |
| Mounting: | Through Hole |
| Termination Style: | PC Pin |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -20 to 60 °C |
-
This product is discontinued, but still in stock.
-